Ecospill Ltd Steel Frame, 10 kg Load
- RS Stock No.:
- 712-103
- Mfr. Part No.:
- AFS002
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$250.51
(exc. GST)
$275.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.51 |
*price indicative
- RS Stock No.:
- 712-103
- Mfr. Part No.:
- AFS002
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Frame | |
| Load Capacity | 10kg | |
| Wheel Diameter | 120mm | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Height | 960mm | |
| Overall Width | 580mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Frame | ||
Load Capacity 10kg | ||
Wheel Diameter 120mm | ||
Foldable No | ||
Frame Material Steel | ||
Overall Height 960mm | ||
Overall Width 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill A Frame Static Height Dispenser is designed to provide easy access to roll products up to 500mm wide, ensuring that youre always prepared for spills in any industrial or workshop setting. Its robust steel construction, complemented by a powder-coated yellow finish, enhances visibility and durability while preventing rust. This dispenser is not only functional but also stable, making it Ideal for busy environments where quick roll dispensing is essential. Weighing in at just 3.4 kgs, its design balances portability with reliability, providing a long-lasting solution for your spill control needs.
Robust steel construction ensures long-term durability
Powder-coated yellow finish improves visibility for quick identification
Designed to hold rolls up to 500mm wide, facilitating efficient spill management
Static A-frame design guarantees stability during use
Weighs only 3.4 kgs, allowing for easy repositioning when necessary
Suitable for both industrial and workshop applications, enhancing workplace safety
Related links
- Ecospill Ltd Steel Frame, 10 kg Load
- RS PRO Heavy Duty Foldable Large Diameter Tubular Construction Frame Sack Truck 410 mm, 200 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS PRO Steel Sack Truck 450 mm, 300 mm
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Steel Sack Truck 350 mm, 300 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
