Weller Erem 130 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 755-3028
- Mfr. Part No.:
- 249CER
- Brand:
- Weller Erem
Subtotal (1 unit)*
$155.18
(exc. GST)
$170.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.18 |
*price indicative
- RS Stock No.:
- 755-3028
- Mfr. Part No.:
- 249CER
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Material | Stainless Steel | |
| Overall Length | 130 mm | |
| Orientation | Straight | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Material Stainless Steel | ||
Overall Length 130 mm | ||
Orientation Straight | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Ceramic tip Tweezers
Precision tweezers with pointed synthetic tips (PPS)
Serrated finger grips for secure handling
Volume resistance 16 Ω/cm
Heat-resistant up to 900°C
Resistant to acids and molten soldering tin
Water-repellent
Serrated finger grips for secure handling
Volume resistance 16 Ω/cm
Heat-resistant up to 900°C
Resistant to acids and molten soldering tin
Water-repellent
Applications:
Microelectronics
Jewellery making
Watchmaking
Medicine and laboratory technology
Jewellery making
Watchmaking
Medicine and laboratory technology
