ideal-tek 115mm Plastic, Polyamide Fine ESD Safe Tweezer
- RS Stock No.:
- 847-3087
- Mfr. Part No.:
- 705.CF
- Brand:
- ideal-tek
Subtotal (1 unit)*
$10.10
(exc. GST)
$11.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.10 |
*price indicative
- RS Stock No.:
- 847-3087
- Mfr. Part No.:
- 705.CF
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Plastic, Polyamide | |
| Overall Length | 115mm | |
| Point Type | Fine | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Overall Width | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Plastic, Polyamide | ||
Overall Length 115mm | ||
Point Type Fine | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Overall Width 9.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Idealtek ESD Full Plastic Carbofib Tweezers
These handcrafted Swiss tweezers are made for high precision work from ESD safe plastic carbofib (CF). They benefit from perfect tip symmetry and balance and are perfect for the electronic industry, watch-makers, jewellers and laboratory applications.
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Related links
- ideal-tek 115mm Plastic, Polyamide Flat ESD Safe Tweezer
- ideal-tek 115mm Carbon Fibre Straight, Short ESD Safe Tweezer
- ideal-tek 115mm Polyamide, Plastic Flat ESD Safe Tweezer
- ideal-tek 115mm Plastic Curved, Short ESD Safe Tweezer
- ideal-tek 115mm Polyvinyl Fluoride Fine ESD Safe Tweezer
- ideal-tek 115mm Polyamide Straight Round ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Curved ESD Safe Tweezer
