STMicroelectronics M95256-WMN6TP, 256 kB Serial EEPROM, 60 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 165-7478
- Mfr. Part No.:
- M95256-WMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,987.50
(exc. GST)
$2,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 02 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.795 | $1,987.50 |
| 12500 + | $0.716 | $1,790.00 |
*price indicative
- RS Stock No.:
- 165-7478
- Mfr. Part No.:
- M95256-WMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 32768 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95256 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 150mm | |
| Maximum Random Access Time | 60ns | |
| Data Retention | 200year | |
| Supply Current | 5.3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32k | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 32768 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95256 | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 150mm | ||
Maximum Random Access Time 60ns | ||
Data Retention 200year | ||
Supply Current 5.3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32k | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95256-WMN6TP 60 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 60 ns 8-Pin SOIC SPI
- STMicroelectronics M95256-WMN6P 60 ns 8-Pin SOIC SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95080-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
