Knipex 130mm Stainless Steel Tweezer

Subtotal (1 unit)*

$418.71

(exc. GST)

$460.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.71

*price indicative

RS Stock No.:
247-3276
Distrelec Article No.:
303-07-960
Mfr. Part No.:
92 00 04
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

DIN EN 60900 IEC 60900

Overall Width

5mm

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 92 00 04 Universal Tweezers Set insulated 5 parts 90 mm


92 00 04 Universal Tweezers Set Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers. Two different tool rolls (VDE set with 5 compartments

others with 7 compartments). Content: 1 x 92 47 01 KNIPEX Universal Tweezers insulated, 1 x 92 27 61 KNIPEX Universal Tweezers insulated, 1 x 92 37 64 KNIPEX Universal Tweezers insulated, 1 x 92 27 62 KNIPEX Universal Tweezers insulated, 1 x 92 67 63 KNIPEX Universal Tweezers insulated,

Features and Benefits


Optimum Combination: The Tweezer Sets Come In Various Combinations In A High-Quality Tool Roll For Safe Transport And Damage-Free Storage.

Technical attributes


Five High-Quality Sets Of Tweezers: Precision Tweezers, Universal Tweezers, Smd-, Esd, Plastic And Insulated Tweezers
Two Different Tool Rolls (Vde Set With 5 Compartments
Others With 7 Compartments)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy