SFH 4770S ams OSRAM SYNIOS P2720 860 nm IR LED IR SYNIOS P2720 Surface package

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.72

(exc. GST)

$8.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 498$3.86$7.72-
500 - 998$3.785$7.571%
1000 +$3.71$7.423%

*price indicative

Packaging Options:
RS Stock No.:
111-5959
Mfr. Part No.:
SFH 4770S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

IR SYNIOS P2720

Radiant Flux

1200mW

Radiant Intensity

560mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

SYNIOS P2720

Standards/Approvals

IEC 60825-1 and IEC 62471

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM SYNIOS P2720 Series IR LEDs


The SYNIOS P2720 series from OSRAM Opto Semiconductors consists of high-power IR LED emitters. They come in a robust, surface mounted package.

Suitable applications for the SYNIOS P2720 IR LEDs include; IR illumination for cameras and eye tracking systems.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy