Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm

Subtotal (1 unit)*

$29.48

(exc. GST)

$32.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.48

*price indicative

RS Stock No.:
428-661
Mfr. Part No.:
ZT20130900000
Brand:
Gard Plasticases
Find similar products by selecting one or more attributes.
Select all

Brand

Gard Plasticases

Product Type

Transit Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

80mm

Series

COF

Internal Depth

251mm

Internal Width

181mm

Waterproof

Yes

External Height

86mm

External Depth

261mm

External Width

231mm

Finish

Matt, Opaque Black

Watertight

Yes

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Gard Plasticases transparent suitcase offers a large interior volume and allows you to choose the color of the clasps to match your visual identity. Available in an opaque version, it is suitable for various applications including presentation, industry, rescue, and tools and made up of polypropylene.

Recyclable

Resistant to shocks

Washable Resistant to major chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy