Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
- RS Stock No.:
- 428-664
- Mfr. Part No.:
- ZT40130900000
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$43.86
(exc. GST)
$48.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.86 |
*price indicative
- RS Stock No.:
- 428-664
- Mfr. Part No.:
- ZT40130900000
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 100mm | |
| Series | COF | |
| Internal Depth | 341mm | |
| Internal Width | 252mm | |
| Waterproof | Yes | |
| External Height | 108mm | |
| External Depth | 354mm | |
| External Width | 315mm | |
| Finish | Opaque Black, Matt | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 100mm | ||
Series COF | ||
Internal Depth 341mm | ||
Internal Width 252mm | ||
Waterproof Yes | ||
External Height 108mm | ||
External Depth 354mm | ||
External Width 315mm | ||
Finish Opaque Black, Matt | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Gard Plasticases Transparent suitcase with a large interior volume, offering customizable clasp colors to match your visual identity. Also available in opaque see reference T4. Made of durable polypropylene, it is ideal for medical, storage, aesthetics, and leisure applications.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Nanuk Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
