LEDLENSER Plastic Hard Hat Clip Black Helmet
- RS Stock No.:
- 134-889
- Distrelec Article No.:
- 302-38-250
- Mfr. Part No.:
- KIT TYPE H
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$35.91
(exc. GST)
$39.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.91 |
*price indicative
- RS Stock No.:
- 134-889
- Distrelec Article No.:
- 302-38-250
- Mfr. Part No.:
- KIT TYPE H
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Hard Hat Clip | |
| Material | Plastic | |
| Colour | Black | |
| For Use With | Helmet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Hard Hat Accessory | ||
Accessory Type Hard Hat Clip | ||
Material Plastic | ||
Colour Black | ||
For Use With Helmet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Hard Hat Accessory, Black, Plastic - KIT TYPE H
This hard hat accessory provides a clip-style attachment designed to work with helmets, offering a simple means to affix items to head protection in work environments where a compact, lightweight connector is required.
Features and Benefits:
• Plastic composition delivers low weight and straightforward handling
• Black finish reduces Visual distraction and blends with safety kit
• Clip form factor permits quick fitting and removal from helmets
• Black finish reduces Visual distraction and blends with safety kit
• Clip form factor permits quick fitting and removal from helmets
Applications
• Suitable for securing small accessories to safety helmets
• Used with construction helmet systems for accessory mounting
• Ideal for replacing worn or lost helmet attachment parts
• Used with construction helmet systems for accessory mounting
• Ideal for replacing worn or lost helmet attachment parts
Is the accessory certificated for regulated safety standards?
It has no standards approvals and should be used where certification is not required.
Can it replace damaged parts on existing helmet attachments?
It functions as a replacement hard hat clip MADE from plastic for compatible helmets.
Related links
- LEDLENSER Plastic Hard Hat Clip Black
- LEDLENSER Plastic Hard Hat Clip SEO7R
- 3M Plastic Hard Hat Visor Carrier Black 3M Hard Hats
- Clydesdale Ltd Hat Clip
- Centurion Safety Plastic Helmet Mounting Clip Centurion Helmets
- 3M Plastic Sweatband Black G500 Headgear
- MSA Safety Plastic V-Gard Slot Adapters Black
- 3M PELTOR Plastic 4949808, 4949791
