RS PRO 10 mm Green Cutting Mat, L600 mm xW450mm
- RS Stock No.:
- 841-7718
- Distrelec Article No.:
- 304-05-004
- Brand:
- RS PRO
Subtotal (1 unit)*
$50.19
(exc. GST)
$55.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
- Plus 563 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.19 |
*price indicative
- RS Stock No.:
- 841-7718
- Distrelec Article No.:
- 304-05-004
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 600mm | |
| Product Type | Cutting Mat | |
| Width | 450mm | |
| Grid Spacing | 10mm | |
| Colour | Green | |
| Standards/Approvals | EN 71-3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 600mm | ||
Product Type Cutting Mat | ||
Width 450mm | ||
Grid Spacing 10mm | ||
Colour Green | ||
Standards/Approvals EN 71-3 | ||
RoHS Status: Exempt
RS PRO Self-Healing Cutting Mat
Cutting is a natural part of many processes. Therefore, it is crucial to have a material that will protect the surface you are using without any compromises. The solution is Self-Healing Cutting Mat, which is perceived by many professionals as a must-have accessory, especially if you want to lifespan your surfaces. These Mats are suitable for any commercial and domestic life situation like school, office or workshop. We are proudly introducing our won branded RS PRO Self-Healing Cutting Mat similar in appearance to a green colour which is used by many people as a portable Mat. The Self-Healing, with its size of 600 x 450 x 2.5 mm, meet the EN71-3 standard. The Self-Healing ability always provides an excellent surface and grid makes it easy to measure and gives an accurate guide. Engineers have testified our range as giving comparable quality to that of the leading brands without paying a premium price.
Features and Benefits
Application
Frequently asked questions
How do I clean my Cutting Mat?
Regular and consistent cleaning can extend the life of your Cutting Mat. To do that, once you finish with your project, apply mild dishwashing detergent to wipe the Mat. Use a soft cloth with room-temperature water and be sure to rinse it thoroughly.
How do you store a Cutting Mat?
The best practice is to store it laying down (flat) and away from any sunlight or heat. Avoid extreme temperatures as this might cause the Mat to become brittle.
How long does the Cutting Mat last?
There is no one answer, although if the Mat has cared properly, it should easily last for years to come. Remember to use clean it regularly and store it in a temperature-controlled environment.
Which type of cutter is ideal for Cutter Mat?
We are recommending using a Rotary Cutter, and you can buy one by visiting RS PRO article 489-2320
What is a Self-Healing Cutting Mat?
The Self-Healing Cutting Mats comes from tiny individual pieces put together to create a stable cutting surface. Once the cut is psychically made on the Mat using a rotary cutter, the blade goes between those small pieces, which means you are not cutting into the surface unit.
Related links
- RS PRO 10 mm Green Cutting Mat, L450 mm xW300mm
- RS PRO 10 mm Green Cutting Mat, L900 mm xW6mm
- RS PRO 10 mm Green Cutting Mat, L300 mm xW22mm
- Cutting Mats
- RS PRO Compressed Air Pipe Green Nylon 10 mm 30 m NMF Series
- RS PRO Insulated Bootlace Ferrule 3.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
- RND Grey Cutting Mat, L420 mm xW297mm
- Elma Potentiometer Knob Cap 10 mm, Green