Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- RS Stock No.:
- 428-660
- Mfr. Part No.:
- ZP300900000
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$10.12
(exc. GST)
$11.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.12 |
*price indicative
- RS Stock No.:
- 428-660
- Mfr. Part No.:
- ZP300900000
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 28mm | |
| Series | COF | |
| Internal Width | 62mm | |
| Internal Depth | 196mm | |
| Waterproof | Yes | |
| External Height | 32mm | |
| External Depth | 201mm | |
| External Width | 74mm | |
| Finish | Matt, Opaque Black | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 28mm | ||
Series COF | ||
Internal Width 62mm | ||
Internal Depth 196mm | ||
Waterproof Yes | ||
External Height 32mm | ||
External Depth 201mm | ||
External Width 74mm | ||
Finish Matt, Opaque Black | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Lockable No | ||
- COO (Country of Origin):
- FR
The Gard Plasticases pencil case is designed without a handle and features fine graining, with an original push button opening mechanism. Suitable for various applications including school, medical, dental, small tools, cosmetics, communication, and instruments, it is constructed from durable polypropylene.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
- Nanuk Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
