Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm

Subtotal (1 unit)*

$128.35

(exc. GST)

$141.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.35

*price indicative

RS Stock No.:
428-668
Mfr. Part No.:
ZT70090800000
Brand:
Gard Plasticases
Find similar products by selecting one or more attributes.
Select all

Brand

Gard Plasticases

Material Type

Polypropylene

Material

Polypropylene

Product Type

Transit Case

Internal Height

152mm

Series

COF

Internal Width

375mm

Internal Depth

525mm

Waterproof

Yes

External Height

178mm

External Depth

550mm

External Width

465mm

Finish

Matt, Opaque Black

Watertight

Yes

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Gard Plasticases Briefcase with a large volume, customizable by combining shell and clasp colors to match your visual identity. Stackable with centering blocks and lockable with a padlock under the handle (padlock not included). Ideal for construction, tools, medical, and IT applications and made up of polypropylene.

Recyclable

Resistant to shocks

Washable Resistant to major chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy