Pelican 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm

This image is representative of the product range

Subtotal (1 unit)*

$608.45

(exc. GST)

$669.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$608.45

*price indicative

RS Stock No.:
340-0633
Mfr. Part No.:
1550-000-240
Brand:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Material Type

Plastic

Product Type

Transit Case

Material

Polypropylene

Internal Height

193mm

Series

1550

Internal Depth

355mm

Internal Width

468mm

Waterproof

Yes

External Height

206mm

External Depth

428mm

External Width

524mm

Foam

Yes

Watertight

Yes

Case Weight

5.3kg

Wheeled

No

Colour

Yellow

Standards/Approvals

No

Hazardous Area Certification

No

Dividers

Yes

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE

Pelican Watertight Equipment Cases


Pelican Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.

Features and Benefits


• Pelican Watertight Equipment Cases offers total protection for your equipment

• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof

• Ultra high impact structural copolymer that makes it extremely strong and durable

• 1.3 lb Polyurethane

• Easy-open, double-step latches

• O-Ring seal

• Automatic Pressure Equalisation Valve

• Comfortable, rubber over-moulded handle

• Stainless steel hardware and padlock protectors

• Pick 'N' Pluck™ with convoluted lid foam

Pelican Certificates


• IP67

• MIL C-4150J

• Def Stan 81-41/STANAG 4280

Application Information


Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.

Note

The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy