Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- RS Stock No.:
- 428-656
- Mfr. Part No.:
- ZT20090800000
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$27.95
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.95 |
*price indicative
- RS Stock No.:
- 428-656
- Mfr. Part No.:
- ZT20090800000
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 80mm | |
| Series | COF | |
| Internal Width | 181mm | |
| Internal Depth | 251mm | |
| External Height | 86mm | |
| Waterproof | Yes | |
| External Depth | 261mm | |
| External Width | 231mm | |
| Finish | Matt, Opaque Black | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 80mm | ||
Series COF | ||
Internal Width 181mm | ||
Internal Depth 251mm | ||
External Height 86mm | ||
Waterproof Yes | ||
External Depth 261mm | ||
External Width 231mm | ||
Finish Matt, Opaque Black | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Gard Plasticases Case with large interior volume with customizable color combinations for shell and clasps to match your visual identity. Suitable for protection, presentation, and promotion in various fields including medical, aesthetic, food, first aid kits, and PPMS kits. Made from durable polypropylene copolymer.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
