Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- RS Stock No.:
- 428-659
- Mfr. Part No.:
- ZD400900000
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$31.26
(exc. GST)
$34.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.26 |
*price indicative
- RS Stock No.:
- 428-659
- Mfr. Part No.:
- ZD400900000
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 79mm | |
| Series | COF | |
| Internal Width | 237mm | |
| Internal Depth | 326mm | |
| External Height | 85mm | |
| Waterproof | Yes | |
| External Depth | 336mm | |
| External Width | 266mm | |
| Finish | Matt, Opaque Black | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 79mm | ||
Series COF | ||
Internal Width 237mm | ||
Internal Depth 326mm | ||
External Height 85mm | ||
Waterproof Yes | ||
External Depth 336mm | ||
External Width 266mm | ||
Finish Matt, Opaque Black | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable No | ||
- COO (Country of Origin):
- FR
The Gard Plasticases suitcase features a semi-integrated handle and fine graining, making it suitable for various applications such as leisure, veterinary, demonstration, decoration, and paramedical purposes. Constructed from durable polypropylene.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
