Wera Torx Key

Subtotal (1 unit)*

$19.28

(exc. GST)

$21.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Units
Per unit
1 +$19.28

*price indicative

RS Stock No.:
123-0801
Mfr. Part No.:
05118109001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torx Key

Overall Length

86mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

4mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

1267 B TORX® Combination flagdriver for TORX® and hexagon socket screws


High quality Wera flagdrivers with combination profiles for recessed TORX® and socket head screws. High torque can be applied to small screws. Particularly suitable for the replacement of indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for an especially good grip.

Combination flagdriver for TORX® and hexagon socket screws

Multi-component handle

BlackLaser tempered offers optimum surface protection for a long service life

High corrosion protection

High torque transfer for small screws

1267 B TORX® Combination flagdriver for TORX® and hexagon socket screws, TX 20 x 47 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy