Subtotal (1 unit)*
$16.74
(exc. GST)
$18.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.74 |
*price indicative
- RS Stock No.:
- 123-0800
- Mfr. Part No.:
- 05118108001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Overall Length | 47mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Overall Length 47mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1267 B TORX® Combination flagdriver for TORX® and hexagon socket screws
High quality Wera flagdrivers with combination profiles for recessed TORX® and socket head screws. High torque can be applied to small screws. Particularly suitable for the replacement of indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for an especially good grip.
Combination flagdriver for TORX® and hexagon socket screws
Multi-component handle
BlackLaser tempered offers optimum surface protection for a long service life
High corrosion protection
High torque transfer for small screws
1267 B TORX® Combination flagdriver for TORX® and hexagon socket screws, TX 15 x 47 mm
