Wera Torx Key, L Shape, Long Arm
- RS Stock No.:
- 123-0794
- Mfr. Part No.:
- 05073890001
- Brand:
- Wera
Subtotal (1 unit)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.92 |
*price indicative
- RS Stock No.:
- 123-0794
- Mfr. Part No.:
- 05073890001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 96mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 96mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
967 PKL TORX® L-key, BlackLaser
High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
967 PKL TORX® L-key, BlackLaser, TX 20 x 96 mm












