Wiha 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 280-5744
- Distrelec Article No.:
- 180-31-645
- Mfr. Part No.:
- 01339
- Brand:
- Wiha
Subtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.24 |
*price indicative
- RS Stock No.:
- 280-5744
- Distrelec Article No.:
- 180-31-645
- Mfr. Part No.:
- 01339
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T30 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 232mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T30 | ||
Shape T | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Overall Length 232mm | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L-key available with T-handle. This L key made from chrome-vanadium steel, through hardened with chrome-plated. This ChromTop blade tip is used for the highest accuracy.
Wiha Classic T handle
For high torque transfer with minimal effort
