Wera Torx Key, L Shape, Long, Short Arm
- RS Stock No.:
- 123-0793
- Mfr. Part No.:
- 05024200001
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0793
- Mfr. Part No.:
- 05024200001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Shape | L | |
| Short or Long Arm | Long, Short | |
| Finish | BlackLaser | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Shape L | ||
Short or Long Arm Long, Short | ||
Finish BlackLaser | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
967 PKL TORX® L-key, BlackLaser
High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
967 PKL TORX® L-key, BlackLaser, TX 15 x 90 mm
