Wera 1-Piece Torx Key, Straight Shape
- RS Stock No.:
- 775-5687
- Mfr. Part No.:
- 05026352001
- Brand:
- Wera
Subtotal (1 unit)*
$11.51
(exc. GST)
$12.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.51 |
*price indicative
- RS Stock No.:
- 775-5687
- Mfr. Part No.:
- 05026352001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | Straight | |
| Material | Steel | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape Straight | ||
Material Steel | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1267 A TORX® Flagdriver for TORX® screws
High quality Wera flagdriver for recessed TORX® screws. High torque transfer for small screws. Particularly suitable for exchanging indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for outstanding grip.
TORX® flagdriver for recessed TORX® screws
Multi-component handle
Circular blade with BlackLaser treatment for outstanding surface protection and long service life
High corrosion protection
High torque transfer for small screws
1267 A TORX® Flagdriver for TORX® screws, TX 8 x 40 mm









