- RS Stock No.:
- 222-9439
- Mfr. Part No.:
- 63642531778
- Brand:
- Norton
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$7.424
(exc. GST)
$8.166
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $7.424 | $185.60 |
*price indicative |
- RS Stock No.:
- 222-9439
- Mfr. Part No.:
- 63642531778
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Norton R222 - Standard Sheets is ideal for sanding profiled surfaces & round steel parts. It can be torn into strips.
Premium aluminium oxide abrasive
Flexible J-weight cloth backing
Flexible J-weight cloth backing
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Abrasive Sheet |
Abrasive Material | Aluminium Oxide |
Grit Size | 60 |
Grade | Coarse |
Sheet Size | 230 x 28mm |
Length | 28mm |