Wera Torx Key, L Shape, Short, Long Arm

Subtotal (1 unit)*

$9.97

(exc. GST)

$10.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.97

*price indicative

RS Stock No.:
123-0792
Mfr. Part No.:
05057150001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torx Key

Shape

L

Short or Long Arm

Short, Long

Overall Length

76mm

Finish

Black Laser

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 PKL TORX® L-key, BlackLaser


High quality L-keys for recessed TORX® screws with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for recessed TORX® screws

TORX® ballpoint on the long arm

BlackLaser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings

967 PKL TORX® L-key, BlackLaser, TX 8 x 76 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy