Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9997
- Mfr. Part No.:
- MOD-35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Material | ABS | |
| Height | 40mm | |
| Standards/Approvals | SAM TOOL guarantee | |
| Width | 360mm | |
| Length | 405mm | |
| Contents | Torque Wrench | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Material ABS | ||
Height 40mm | ||
Standards/Approvals SAM TOOL guarantee | ||
Width 360mm | ||
Length 405mm | ||
Contents Torque Wrench | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tray is a MODULOSAM tray which fit perfectly into the drawers of the SAM roller cabinets, the SERVI-R40 wheeled toolbox and PM / PMA set.
Thermoformed ABS material
Offers many effective storage solutions
