Subtotal (1 unit)*
$28.36
(exc. GST)
$31.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.36 |
*price indicative
- RS Stock No.:
- 282-8645
- Mfr. Part No.:
- 652-P5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Material ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Module is designed for box set. This box panel used for box 651C.
0.08 kg weight
Tray for case
