Stanley Steel Double Hook
- RS Stock No.:
- 555-627
- Mfr. Part No.:
- STST82606-1
- Brand:
- Stanley
Subtotal (1 unit)*
$23.43
(exc. GST)
$25.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.43 |
*price indicative
- RS Stock No.:
- 555-627
- Mfr. Part No.:
- STST82606-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tool Storage Type | Tool Hook | |
| Product Type | Double Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 4.33m | |
| Height | 90mm | |
| Width | 150mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tool Storage Type Tool Hook | ||
Product Type Double Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Length 4.33m | ||
Height 90mm | ||
Width 150mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Standard Double Hook is ideal for organizing tools like trimmers, leaf blowers, rakes, and shovels when used with the Track Wall System Rail. Its dual-level design, with longer hooks above shorter ones, allows for the storage of multiple items, doubling your storage capacity and keeping your workspace clutter-free.
Hook locks securely in place with a twist and lock latch mechanism
Heavy-duty steel hook is coated with a non-slip material which prevents scratches
