Wera Textile Socket Belt

Subtotal (1 unit)*

$58.57

(exc. GST)

$64.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$58.57

*price indicative

RS Stock No.:
267-1333
Mfr. Part No.:
05003981001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Belt

Tool Storage Type

Belt

Number of Slots

9

Material

Textile

Wall Mount

Yes

Length

450mm

Width

120mm

Standards/Approvals

No

Contents

45 X 310 mm, Unloaded, 1X 45 X 310 mm Hook And Loop Fastener Strips 30, 1X 30 X 200 mm, 9 Location, 30 X 200 mm, Belt B (Textile Belt)

RoHS Status: Exempt

COO (Country of Origin):
CZ

Belt B (textile belt), 9 location, unloaded


The Typically Wera designed robust textile belt for 9 sockets/bit sockets (3/8") taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Includes a snap hook for secure fastening to a belt loop or pocket. Supplied with a non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.

Empty socket belt for 9 sockets/bit sockets, 3/8"

Includes a convenient snap hook

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Application:


1 robust textile belt, unloaded, for up to 9 sockets and/or bit sockets, with 3/8" drive. Comes with a snap hook to enable secure fastening to a belt loop or pocket. Non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system. Fast and easy Twist to Unlock mechanism for secure storage and simple removal of the sockets.

Related links