Subtotal (1 set)*
$188.89
(exc. GST)
$207.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $188.89 |
*price indicative
- RS Stock No.:
- 561-985
- Mfr. Part No.:
- STST22000-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tool Storage Type | Tool Hook | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Wall Mount | Yes | |
| Width | 148mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Height | 148mm | |
| Length | 1.24m | |
| Contents | 2 X Short General Purpose Hooks, 8 X Snap-In Hooks, 1 X Long General Purpose Hook, 4 X End Caps, 2 X 4Ft/121Cm X 5.5 In Pieces Of Track Wall Rail, 1 Outdoor Power Equipment Hook, 2 X Curved Pivot Hooks | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tool Storage Type Tool Hook | ||
Product Type Tool Rack | ||
Material Steel | ||
Wall Mount Yes | ||
Width 148mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Height 148mm | ||
Length 1.24m | ||
Contents 2 X Short General Purpose Hooks, 8 X Snap-In Hooks, 1 X Long General Purpose Hook, 4 X End Caps, 2 X 4Ft/121Cm X 5.5 In Pieces Of Track Wall Rail, 1 Outdoor Power Equipment Hook, 2 X Curved Pivot Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Kit includes heavy-duty steel hooks coated with a non-slip material to prevent scratches and corrosion. Designed for durability and secure storage, this kit helps keep your tools and equipment organized and easily accessible.
Each track wall rail can support up to 143kg in weight
The 6 large hooks feature a twist and lock latch mechanism
