Subtotal (1 unit)*
$61.68
(exc. GST)
$67.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.68 |
*price indicative
- RS Stock No.:
- 283-0094
- Mfr. Part No.:
- PL-105
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Number of Slots | 5 | |
| Material | Sheet Metal | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 155mm | |
| Height | 35mm | |
| Contents | Screwdrivers | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Number of Slots 5 | ||
Material Sheet Metal | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 155mm | ||
Height 35mm | ||
Contents Screwdrivers | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wall mounted rack in plate supplying 5 stowage box for all screwdriver models.
Epoxy paint lagging
