HAZET Tool Rack

Subtotal (1 unit)*

$114.00

(exc. GST)

$125.40

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.00

*price indicative

RS Stock No.:
644-630
Mfr. Part No.:
9070-10
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Tool Storage Type

Tool Holder

Product Type

Tool Rack

Standards/Approvals

No

Contents

Wrench, 4 Sockets, 2 Magnet

Non Compliant

COO (Country of Origin):
DE
The HAZET Magnetic holder is designed to support impact wrenches and up to four sockets. It features a strong dual magnet system and a holding capacity of 10 kg, making it ideal for tool organization in workshops and mobile setups. Built for robust performance with high load capacity.

Fast and secure mounting on ferromagnetic surfaces

Two magnets for enhanced grip stability

Supports up to 22 pounds of load

Easy to reposition without tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy