Subtotal (1 unit)*
$138.48
(exc. GST)
$152.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.48 |
*price indicative
- RS Stock No.:
- 283-0009
- Mfr. Part No.:
- MOD-68
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Material | ABS | |
| Length | 409mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 360mm | |
| Contents | Ratchet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Material ABS | ||
Length 409mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 360mm | ||
Contents Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tray is an empty ABS module 2/3 for ratchets 1/4 inch and 1/2 inch.
Sockets and accessories module
