Subtotal (1 unit)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.36 |
*price indicative
- RS Stock No.:
- 555-643
- Mfr. Part No.:
- STST82612-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Wall Mount | Yes | |
| Width | 160mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 500mm | |
| Height | 90mm | |
| Contents | Bracket | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Rack | ||
Material Steel | ||
Wall Mount Yes | ||
Width 160mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 500mm | ||
Height 90mm | ||
Contents Bracket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Shelf Bracket is designed to secure a Wire Shelf or any 25.5cm deep wood or laminate shelf to the Track Wall System Rail. Ideal for storing small tools, supplies, and equipment, it offers a flexible storage solution use two brackets for one shelf or three for two shelves.
Along the bracket can be used to hang small tools and supplies
Locks bracket securely to the rail












