SAM ABS Tool Rack

Subtotal (1 unit)*

$53.91

(exc. GST)

$59.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.91

*price indicative

RS Stock No.:
282-9996
Mfr. Part No.:
MOD-32
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Rack

Tool Storage Type

Tool Rack

Material

ABS

Width

360mm

Height

40mm

Standards/Approvals

No

Length

405mm

Contents

Measuring, Tracing And Sawing

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tray is a MODULOSAM tray which fit perfectly into the drawers of the SERVISAM 2 roller cabinets, the SERVI-RT wheeled toolbox and SOLIDOSAM set.

Thermoformed ABS material

Offers many effective storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy