Knipex 3 Piece Electrician Tool Kit Tool Kit
- RS Stock No.:
- 284-8437
- Distrelec Article No.:
- 303-07-950
- Mfr. Part No.:
- 00 31 30 BK V01
- Brand:
- Knipex
Subtotal (1 set)*
$580.37
(exc. GST)
$638.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $580.37 |
*price indicative
- RS Stock No.:
- 284-8437
- Distrelec Article No.:
- 303-07-950
- Mfr. Part No.:
- 00 31 30 BK V01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | Stripping Tool, Electronics Pliers, Diagonal Cutter | |
| Number of Pieces | 3 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents Stripping Tool, Electronics Pliers, Diagonal Cutter | ||
Number of Pieces 3 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 31 30 BK V01 Electrical Installations Set 1 x 13 86 200, 1 x 16 95 01 SB, 1 x 70 06 160
00 31 30 BK V01 Electrical Installations Set This set equips the electrical trade for practically every day-to-day work. The KNIPEX ErgoStrip® universal stripping tool, the extremely versatile pliers for electrical installation with cable shears and the powerful diagonal cutter make the perfect team!. Content: 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm),
Features and Benefits
This Set Equips The Electrical Trade For Practically Every Day-To-Day Work
The Knipex Ergostrip® Universal Stripping Tool, The Extremely Versatile Pliers For Electrical Installation With Cable Shears And The Powerful Diagonal Cutter Make The Perfect Team!
The Knipex Ergostrip® Universal Stripping Tool, The Extremely Versatile Pliers For Electrical Installation With Cable Shears And The Powerful Diagonal Cutter Make The Perfect Team!
- RS Stock No. 0357866
- Mfr. Part No. VDIR580020
Each
$772.90
- RS Stock No. 0323869
- Mfr. Part No. TSW26R7
Each
$2,770.54
Related links
- Knipex 3 Piece Electrical Tool Kit with No Storage VDE/1000V Approved
- Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Knipex 11 Piece Electrician Tool Kit Tool Roll with Roll VDE/1000V Approved
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Tool Chest
- Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- BETA 3 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved












