Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 323-850
- Mfr. Part No.:
- TSS26R16
- Brand:
- Teng Tools
Subtotal (1 unit)*
$5,758.41
(exc. GST)
$6,334.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,758.41 |
*price indicative
- RS Stock No.:
- 323-850
- Mfr. Part No.:
- TSS26R16
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Number of Pieces | 3 | |
| Storage Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Number of Pieces 3 | ||
Storage Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 stack with 16 drawers in matte red is a comprehensive mobile tool storage system. It combines a 4-drawer tool chest, a 3-drawer tool chest, and a 9-drawer roller cabinet. The total height is 1570 mm with castors mounted, and the width is 680 mm with a depth of 460 mm. The 16 fully extendable drawers have a capacity of 30 to 40 kg each and feature smooth-running ball-bearing slides. The top and middle tool chests can hold four TengTools TC1 modules, while the roller cabinet drawers accommodate four TC1 modules plus one TCX4 module. Each drawer is lined with EVA mats for protection and noise reduction.
3 separate tool storage units stacked for a comprehensive 16-drawer solution
30 kg capacity per drawer, each fully extendable and equipped with smooth running ball bearing slides and noise reducing EVA mat
Features 5 inch heavy duty castors and 3-digit combination locks for secure storage
Constructed from heavy gauge steel treated with a 5-step phosphate free rust prevention process and a powder coat finish
Compatible with TengTools Tool Control System for customizable tool organization
Related links
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Tool Chest
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- BETA 3 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
