Teng Tools 1295 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved

Subtotal (1 unit)*

$27,264.76

(exc. GST)

$29,991.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,264.76

*price indicative

RS Stock No.:
323-852
Mfr. Part No.:
TKS53R1295T
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Kit Contents

1/2 in &1/4 in Pliers, 3/4 Drive Sockets, 3/8, Bits, Bit Sockets, Combination Spanners, Dies, Drills, Files, General Tools, Impact Tools, Inch Hex, Inch Sockets, Inch Spanners, Inspection Tools, Pullers, Ratchets, Scrapers, Screwdrivers, Taps, T-Handle Hex & Tx Keys, Torque Wrench, VDE Tools

Number of Pieces

1295

VDE/1000V Approved

Yes

Storage Type

Trolley

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 53 inch PRO35 Monster in matte red is a 1295-piece tool set ideal for automotive and heavy vehicle maintenance professionals. It features a TSW53R9 roller cabinet and a TST53R10F tool chest, together offering 19 fully extendable drawers with a 40 kg load capacity per drawer. The roller cabinet has nine drawers, including six 75 mm high, two 154 mm high, and one 160 mm top drawer for larger tools. The tool chest has ten 75 mm high drawers. Each drawer has smooth running ball bearing slides and noise-reducing EVA mats. The kit includes 1/4, 3/8, 1/2, and 3/4 drive sockets, ratchets, impact tools, spanners, screwdrivers, T-handle keys, pliers, torque wrenches, taps, dies, inch tools, pullers, inspection tools, files, and VDE tools.

Stacked 2-tiered tool storage with a total of 19 fully extendable drawers

All with ball bearing slides and a load capacity of up to 40 kg in the top drawer

Constructed from heavy-duty steel treated with a 5-step phosphate-free anti-corrosion process and powder coated for increased longevity

Fitted with 6 inch heavy-duty swivel castors and 3-digit combination locks

Part of the TengTools Tool Control System for organized tool storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy