Schneider Electric 6 Piece Home Performance Tool Kit Tool Kit with No Storage
- RS Stock No.:
- 357-866
- Mfr. Part No.:
- VDIR580020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$772.90
(exc. GST)
$850.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.90 |
*price indicative
- RS Stock No.:
- 357-866
- Mfr. Part No.:
- VDIR580020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Set Type | Home Performance Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Screw Driver, Wrench Key, Cable Jacket Stripper, Lsa Punch Down Tool, Mini Cutting Pliers | |
| Number of Pieces | 6 | |
| Storage Type | No Storage | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Set Type Home Performance Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Screw Driver, Wrench Key, Cable Jacket Stripper, Lsa Punch Down Tool, Mini Cutting Pliers | ||
Number of Pieces 6 | ||
Storage Type No Storage | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Schneider Electric Tool Kit includes essential tools for various electrical and telecommunication tasks. It comes with a straight screwdriver for gain adjustment, mini cutting pliers for trimming conductors, an LSA punch-down tool, an 11 mm wrench key for F-connectors, a cross screwdriver for overall mounting, and a cable jacket stripper for precise wire handling.
LexCom Home range
Related links
- RS PRO 6 Piece ESD Tool Kit Tool Kit with Case
- SAM 6 Piece Electrician Tool Kit Tool Kit with Case
- Weller Erem 6 Piece ESD Tool Kit Tool Kit with ESD-Safe Plastic Case
- HAZET 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Facom 6 Piece Fiat Timing Kit Tool Kit with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
