Subtotal (1 unit)*
$171.08
(exc. GST)
$188.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.08 |
*price indicative
- RS Stock No.:
- 429-668
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | 1 Esd Pliers, 1 Esd Cutter, 4 Esd Tweezers, 2 Esd Screwdrivers | |
| Number of Pieces | 8 | |
| Storage Type | Roll | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents 1 Esd Pliers, 1 Esd Cutter, 4 Esd Tweezers, 2 Esd Screwdrivers | ||
Number of Pieces 8 | ||
Storage Type Roll | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO ESD Tools Set, 8 Pieces, Precision Work
The RS PRO ESD Tools Set is designed for precision work in electrostatic-sensitive environments, combining durability, safety, and ergonomic comfort. This tool kit is ideal for professionals working in microelectronics, jewellery making, laboratory settings, watch making and repairs, and DIY projects.
Features and Benefits
High Carbon Steel Construction: Ensures durability and longevity of the tools.
Controlled Atmosphere Heat Treatment: Provides consistent performance with a return spring for constant force.
Ergonomic Anti-Slip Handles: Offers a secure and comfortable grip, reducing hand fatigue.
Anti-Magnetic ESD Tweezers: Made from corrosion-resistant stainless steel, suitable for sensitive applications.
Chromo-Vanadium-Molybdenum Steel Screwdrivers: Features black oxide-treated tips for enhanced precision and control.
Applications
Microelectronics
Jewellery Making
Laboratory Work
Watch Making and Repairs
DIY Projects
Additional Information
Set Contents: Includes 1 ESD Cutter, 1 ESD Plier, 4 ESD Tweezers, and 2 ESD Screwdrivers
Storage Type: Comes in a convenient roll for easy storage and transport
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8 Piece Tool Tool Kit with Roll
- RS PRO 8 Piece Electronics Tool Kit with Roll
- RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll
- RS PRO 5 Piece Electronics Tool Kit with Roll
- Teng Tools 18 Piece Tool Tool Kit with Case
- RS PRO 13 Piece Maintenance Kit Tool Kit with Roll
- RS PRO 9 Piece Electronics Tool Kit with Roll
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
