Knipex Plastic Tool Case 263 mm 609 mm 428mm
- RS Stock No.:
- 176-4167
- Distrelec Article No.:
- 303-96-640
- Mfr. Part No.:
- 00 21 37 LE
- Brand:
- Knipex
Subtotal (1 unit)*
$1,616.55
(exc. GST)
$1,778.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,616.55 |
*price indicative
- RS Stock No.:
- 176-4167
- Distrelec Article No.:
- 303-96-640
- Mfr. Part No.:
- 00 21 37 LE
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Case | |
| Material | Plastic | |
| Sub Type | Tool Case | |
| Number of Compartments | 4 | |
| Length | 609mm | |
| Width | 428mm | |
| Height | 263mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Tray Type | Heavy Duty | |
| Colour | Black | |
| Weight | 10.8kg | |
| Number of Trays | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Case | ||
Material Plastic | ||
Sub Type Tool Case | ||
Number of Compartments 4 | ||
Length 609mm | ||
Width 428mm | ||
Height 263mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Tray Type Heavy Duty | ||
Colour Black | ||
Weight 10.8kg | ||
Number of Trays 3 | ||
Standards/Approvals No | ||
Non Compliant
KNIPEX 00 21 37 LE Tool case "Robust45 Move" empty 428 mm
00 21 37 LE Tool case "Robust45 Move" With a total of 147 inserting options. Max. payload: 35 kg. Volume: 45 litres. For the toughest conditions: dust-, moisture- and temperature-resistant. Fit-to-fly case, MADE from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from -30°C to +80° C. Padlock eyelets. Document compartment
tool boards MADE from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. - Dimension exterior (interior) width mm: 609mm 540mm- Dimension exterior (interior) height mm: 263mm 229mm- Dimension exterior (interior) depth mm: 428mm 364mm
Features and Benefits
With A Total Of 147 Inserting Options
Max. Payload: 35 Kg
Volume: 45 Litres
Max. Payload: 35 Kg
Volume: 45 Litres
Technical attributes
For The Toughest Conditions: Dust-, Moisture- And Temperature-Resistant
Fit-To-Fly Case, Made From Impact-Resistant Polypropylene
Dustproof And Watertight
Air Pressure Compensation Valve
Temperature-Resistant From -30°C To +80° C
Fit-To-Fly Case, Made From Impact-Resistant Polypropylene
Dustproof And Watertight
Air Pressure Compensation Valve
Temperature-Resistant From -30°C To +80° C
Related links
- Knipex Plastic Tool Case 263 mm 609 mm 428mm
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- Knipex Plastic Tool Box Wheeled 67 mm 265 mm 170mm
- Knipex Plastic Tool Case 80 mm 280 mm 345mm
- Knipex Tool Kit with Tool Case
- Knipex ABS, Aluminium Tool Case 200 mm 465 mm 410mm
