Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved

Subtotal (1 unit)*

$258.50

(exc. GST)

$284.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 109 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.50

*price indicative

RS Stock No.:
267-8480
Distrelec Article No.:
110-83-869
Mfr. Part No.:
00 20 12
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Number of Pieces

3

VDE/1000V Approved

Yes

Storage Type

Case

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 00 20 12 Electro Set 1 x 03 06 180, 1 x 26 16 200, 1 x 70 06 160


00 20 12 Electro Set Attractive sales packaging with Euro standard perforation. Tools in a plastic deep-drawn tray with transparent lid. Dimensions (W x H x D): 170 x 370 x 40 mm. pliers VDE-tested in conformance with DIN EN/IEC 60900 1000V, pliers chrome-plated

handles with multi-component grips. Content: 1 x 03 06 180 Knipex Combination Pliers (180 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm),

Features and Benefits


Pliers Vde-Tested In Conformance With Din En/Iec 60900 1000V, Pliers Chrome-Plated
Handles With Multi-Component Grips

Technical attributes


Attractive Sales Packaging With Euro Standard Perforation
Tools In A Plastic Deep-Drawn Tray With Transparent Lid
Dimensions (W X H X D): 170 X 370 X 40 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy