HAZET 798-5 Water Pump & Slip Joint Plier, 210mm Overall

Subtotal (1 unit)*

$96.83

(exc. GST)

$106.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.83

*price indicative

RS Stock No.:
644-664
Mfr. Part No.:
798-5
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Spring Hose Clamp Pliers

Product Type

Water Pump & Slip Joint Plier

Overall Length

210mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Special pliers for spring band hose clamps, commonly used in automotive cooling systems. Designed for use on brands like VW, Audi, and Opel. Rotating jaws allow access in restricted areas.

Clamping range is 6 to 40 mm

Chrome plated surface for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy