Crescent CW Series Aluminium, Copper Self-Adjusting Wire Stripper, 26 → 8 AWG, 200mm Overall
- RS Stock No.:
- 272-6409
- Mfr. Part No.:
- CWS1
- Brand:
- Crescent
Subtotal (1 unit)*
$80.48
(exc. GST)
$88.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.48 |
*price indicative
- RS Stock No.:
- 272-6409
- Mfr. Part No.:
- CWS1
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Self-Adjusting Wire Stripper | |
| Stripping Range | 26 → 8 AWG | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Series | CW | |
| Cable Type | Aluminium, Copper | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Self-Adjusting Wire Stripper | ||
Stripping Range 26 → 8 AWG | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
Series CW | ||
Cable Type Aluminium, Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent self adjusting wire stripper that is used for stripping and cutting wire, crimping insulated and non insulated terminals and crimping ignition terminals.
Cut and strip copper or aluminium wire
Crimp insulated and non insulated terminal
Related links
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
- NWS N704 Series Single Core 0.2 to 6 mm², 180 mm Overall
- NWS N707 Series Single Core 0.5 to 16 mm², 215 mm Overall
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex Cable Stripper Blade Set of Spare Blade for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)
- Ideal Industries T-Stripper Series Wire Stripper, 26/14 AWG
- Ideal 45 Series Multi-Core Insulated Wire Stripper, 26/16 AWG
