Teng Tools 753 Piece Electrician Tool Kit Tool Kit with Tool Chest
- RS Stock No.:
- 323-844
- Mfr. Part No.:
- TKS26R753T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13,807.96
(exc. GST)
$15,188.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,807.96 |
*price indicative
- RS Stock No.:
- 323-844
- Mfr. Part No.:
- TKS26R753T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Number of Pieces | 753 | |
| Storage Type | Tool Chest | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Number of Pieces 753 | ||
Storage Type Tool Chest | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 stack tool kit in matte red finish is a 753-piece kit designed for automotive and mechanical professionals. It includes 1/4 inch, 3/8 inch, and 1/2 inch drive sockets, bit sockets, ratchets, impact tools, combination spanners, screwdrivers, bits, T-handle hex and TX keys, pliers, torque wrenches, inch spanners and sockets, and various general tools. The tools are arranged in 11 of the 16 extendable drawers, with five empty drawers for expansion. The TengTools Tool Control System ensures organized storage and quick identification of missing tools. This 16-drawer, 3-tier tool kit includes a TSW26R9 9-drawer roller cabinet, a TSM26R3 3-drawer tool chest, and a TST26R4 4-drawer tool chest. Each drawer is fully extendable with a load capacity of 30 to 40 kg.
Heavy gauge steel construction with a 5-step phosphate-free rust prevention process and a powder coat finish
5 inch heavy-duty castors for easy mobility across various workshop surfaces and 3-digit combination lock on each unit
16 drawers all with full extension ball bearing slides and noise-reducing EVA drawer mats
Tool chests with recessed carrying handles at both ends
TengTools Tool Control System for organized and accessible tool arrangement
Related links
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Tool Chest
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- Knipex 3 Piece Electrician Tool Kit Tool Kit
- Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- BETA 3 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
