Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, SPST, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5152
- Mfr. Part No.:
- 101TL2-2
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,361.32
(exc. GST)
$2,597.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,361.32 | $118.066 | - |
| 5 + | $2,125.18 | $106.259 | 10% |
*price indicative
- RS Stock No.:
- 212-5152
- Mfr. Part No.:
- 101TL2-2
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 17.27mm | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off | |
| Length | 30mm | |
| Height | 26.7mm | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 17.27mm | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off | ||
Length 30mm | ||
Height 26.7mm | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals CE, UL, CSA | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 101TL2-2
This toggle switch provides a simple two-position on-off control for electrical circuits in industrial and commercial equipment. It is a bushing-mounted, non-illuminated mechanical switch designed to operate reliably across a wide ambient temperature range and connect directly to typical control wiring using IWTS terminals.
Features and Benefits:
• SPST contact offers straightforward single-circuit switching capability
• 20A contact rating enables handling of moderate mains and motor loads
• Compatible with 125V AC and 28V DC circuits for versatile use
• Operating range from -65°C to 71°C supports harsh-environment deployment
• Robust metal actuator of 17.27mm length provides confident tactile feedback
• 20A contact rating enables handling of moderate mains and motor loads
• Compatible with 125V AC and 28V DC circuits for versatile use
• Operating range from -65°C to 71°C supports harsh-environment deployment
• Robust metal actuator of 17.27mm length provides confident tactile feedback
Applications
• Suitable for panel-mounted machine control switches in automation racks
• Ideal for control panels in HVAC and industrial electrical cabinets
• Used with DC control circuits in mobile equipment and vehicles
• Can be used for mains isolation of small motors and pumps
• Ideal for control panels in HVAC and industrial electrical cabinets
• Used with DC control circuits in mobile equipment and vehicles
• Can be used for mains isolation of small motors and pumps
What mounting method does it require for installation?
It mounts through a panel using a bushing-style fixing that secures the switch to standard cut-outs for panel integration.
How are external conductors attached to the switch?
Connections are MADE via IWTS terminals, which accept insulated wire terminations for secure electrical contact.
What approvals support its use in commercial systems?
The device has CE, UL and CSA approvals allowing selection for a range of regulated installations.
How does the tactile actuator suit operator use?
The 17.27mm metal actuator length gives a clear mechanical throw for positive manual operation in control environments.
- RS Stock No. 2125188
- Mfr. Part No. 1TL1-6F
1 Box of 20
$2,941.58
- RS Stock No. 2125190
- Mfr. Part No. 1TL1-6F
Each
$147.08
- RS Stock No. 2125163
- Mfr. Part No. 102TL1-3
Each
$453.63
Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No. 2125235
- Mfr. Part No. 4TL1-2D
Each
$201.54
Related links
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac










