Honeywell Technologies Toggle Switch, Bushing Mount, (On)-Off-(On), SPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5161
- Mfr. Part No.:
- 101TL2-7
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $16.05
View bulk pricing optionsSubtotal (1 unit)*
$127.75
(exc. GST)
$140.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $127.75 | - |
| 5 - 9 | $124.54 | $16.05 |
| 10 + | $122.63 | $51.20 |
*price indicative
- RS Stock No.:
- 212-5161
- Mfr. Part No.:
- 101TL2-7
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 17.27mm | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, UL, CE | |
| Length | 30mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 17.27mm | ||
Contact AC Voltage 125V ac | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals CSA, UL, CE | ||
Length 30mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 101TL2-7
This toggle switch provides a compact, manually operated electrical control for switching circuits in industrial and electronic systems. It offers three-position operation to select between two Active contacts or an off position, and is intended for panel mounting via a bushing. The device is non-illuminated and constructed to function across a wide temperature range for varied environmental conditions.
Features and Benefits:
• SPDT contact arrangement enables single-pole switching to two circuits
• On-off-on actuator operation permits selection between two outputs
• 20A contact rating supports high-current control tasks
• 125V AC contact capability for alternating-current circuit use
• 28V DC contact capability for direct-current control circuits
• IWTS Terminal type allows robust wiring and secure connections
• On-off-on actuator operation permits selection between two outputs
• 20A contact rating supports high-current control tasks
• 125V AC contact capability for alternating-current circuit use
• 28V DC contact capability for direct-current control circuits
• IWTS Terminal type allows robust wiring and secure connections
Applications
• Suitable for industrial control panels requiring manual circuit selection
• Ideal for electrical distribution switching and load routing tasks
• Used with automation systems needing manual override functions
• Can be used for switching in mechanical equipment control stations
• Ideal for electrical distribution switching and load routing tasks
• Used with automation systems needing manual override functions
• Can be used for switching in mechanical equipment control stations
What mounting method does it use for panel installation?
It mounts through a bushing for secure panel fixing and straightforward front-panel access.
What environmental temperatures can it tolerate during operation?
It is rated to operate down to -65°C and up to 71°C for broad-temperature deployments.
Which approvals confirm its conformity to recognised safety standards?
It carries CSA, UL and CE approvals indicating compliance with relevant safety and performance requirements.
Is the actuator illuminated for status indication?
No, the actuator is non-illuminated and does not include integrated lighting.
How large is the switch footprint for tight installations?
The component occupies a Compact envelope with a width of 33.5mm and a length of 30mm.
Related links
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
