Honeywell Technologies Toggle Switch, Bushing Mount, On-On, 4PDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5176
- Mfr. Part No.:
- 104TL2-3
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $742.66
View bulk pricing optionsSubtotal (1 box of 20 units)*
$16,879.82
(exc. GST)
$18,567.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $16,879.82 | $843.991 | - |
| 2 - 3 | $16,508.49 | $825.425 | $742.66 |
| 4 + | $16,154.03 | $807.702 | $2,903.16 |
*price indicative
- RS Stock No.:
- 212-5176
- Mfr. Part No.:
- 104TL2-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17.27mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Length | 30mm | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CE, CSA | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17.27mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Length 30mm | ||
Width 33.5mm | ||
Standards/Approvals UL, CE, CSA | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 104TL2-3
This toggle switch provides a Compact mechanical method for selecting between two circuit positions in industrial control and electrical systems. It is a bushing-mounted, non-illuminated device designed for panel installation where a discrete two-position changeover is required. The switch offers multiple poles with a rugged switching capacity suitable for moderate current loads and extended temperature ranges encountered in automation and equipment applications.
Features and Benefits:
• Four-pole changeover offers simultaneous multi-circuit switching capability
• Rated for 20A contact current to manage moderate load circuits
• Accepts 125VAC and 28VDC for AC and DC control applications
• IWTS terminals enable secure, industrial-grade wire connections
• Operates from -65°C to 71°C for wide environmental tolerance
• Rated for 20A contact current to manage moderate load circuits
• Accepts 125VAC and 28VDC for AC and DC control applications
• IWTS terminals enable secure, industrial-grade wire connections
• Operates from -65°C to 71°C for wide environmental tolerance
Applications
• Suitable for control panels in factory automation systems
• Ideal for switching multiple supply lines in machinery control
• Used with motor starters for manual mode selection
• Can be used for routing signals in test and measurement rigs
• Ideal for switching multiple supply lines in machinery control
• Used with motor starters for manual mode selection
• Can be used for routing signals in test and measurement rigs
How is the switch mounted to panels?
It is bushing-mounted, allowing secure panel installation via the front-side bushing and nut arrangement common to panel-mount switches.
What Terminal style is provided for wiring?
The device uses IWTS terminals which are compatible with standard industrial wire termination practices for reliable electrical connection.
What switching arrangement does it employ?
The mechanism implements an On-On contact operation across multiple poles to redirect circuits between two fixed outputs.
How does the switch cope with differing supply types?
The contacts are specified for 125VAC and 28VDC, enabling use with both alternating and direct current control circuits without altering configuration.
- RS Stock No. 2125237
- Mfr. Part No. 4TL1-3F
Each
$239.99
- RS Stock No. 2125236
- Mfr. Part No. 4TL1-3F
1 Box of 20
$4,198.00
- RS Stock No. 2125163
- Mfr. Part No. 102TL1-3
Each
$453.63
- RS Stock No. 2125227
- Mfr. Part No. 4TL1-12P
1 Box of 20
$7,928.22
Related links
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac











