Honeywell Technologies Toggle Switch, Bushing Mount, On-On, DPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5162
- Distrelec Article No.:
- 304-55-819
- Mfr. Part No.:
- 102TL1-3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$9,072.57
(exc. GST)
$9,979.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $9,072.57 | $453.629 |
| 5 + | $8,165.32 | $408.266 |
*price indicative
- RS Stock No.:
- 212-5162
- Distrelec Article No.:
- 304-55-819
- Mfr. Part No.:
- 102TL1-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Actuator Length | 17.27mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Length | 30mm | |
| Height | 26.7mm | |
| Standards/Approvals | UL, CE, CSA | |
| Width | 33.5mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Actuator Length 17.27mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Length 30mm | ||
Height 26.7mm | ||
Standards/Approvals UL, CE, CSA | ||
Width 33.5mm | ||
Series TL | ||
Non Compliant
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 102TL1-3
This toggle switch is a two-position manual switching device designed for bushing mounting in control panels and equipment. It provides a double-pole, double-throw contact arrangement for routing circuits in industrial and electrical systems, and is built for non-illuminated operation across a wide ambient temperature range.
Features and Benefits:
• DPDT contact arrangement allows switching of two separate circuits simultaneously
• Rated for 20A to handle substantial switched currents in power circuits
• Accepts 125VAC for alternating-voltage control applications
• Supports 28VDC for low-voltage DC switching tasks
• Terminal style IWTS simplifies secure wiring and connection integrity
• Approved to UL CE CSA for conformity with recognised safety frameworks
• Rated for 20A to handle substantial switched currents in power circuits
• Accepts 125VAC for alternating-voltage control applications
• Supports 28VDC for low-voltage DC switching tasks
• Terminal style IWTS simplifies secure wiring and connection integrity
• Approved to UL CE CSA for conformity with recognised safety frameworks
Applications
• Suitable for motor control panel changeover operations
• Ideal for signal routing in automation control racks
• Used with power distribution modules requiring dual-circuit switching
• Can be used for control desks in mechanical plant systems
• Suitable for retrofit of industrial equipment with bushing-mounted cutouts
• Ideal for signal routing in automation control racks
• Used with power distribution modules requiring dual-circuit switching
• Can be used for control desks in mechanical plant systems
• Suitable for retrofit of industrial equipment with bushing-mounted cutouts
What Terminal arrangement does it use for wiring?
It employs IWTS-style terminals designed for robust insertion and retention of conductors compatible with common industrial wiring practices.
What switching action should operators expect when changing positions?
The mechanism provides an on-on operation so each throw connects one of two output circuits when toggled.
How does it perform in temperature extremes during site installation?
It is specified to operate down to -65°C and up to 71°C, allowing use in cold-room installations and moderately warm enclosures.
What actuator form factor will fit front-panel ergonomics?
The actuator projects 17.27mm from the mounting face, offering a pronounced lever for manual operation without additional extension accessories.
Related links
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
