Honeywell Technologies Toggle Switch, Bushing Mount, (On)-Off, 2RT, Wire Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $8,901.10

View bulk pricing options

Subtotal (1 box of 20 units)*

$17,802.14

(exc. GST)

$19,582.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$17,802.14$890.107-
5 +$16,021.92$801.096$8,901.10

*price indicative

RS Stock No.:
212-5169
Distrelec Article No.:
304-55-820
Mfr. Part No.:
102TL2-2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

2RT

Product Type

Toggle Switch

Switch Operation

(On)-Off

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Wire

Illuminated

No

Actuator Length

17.27mm

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

71°C

Switch Configuration

(On)-Off

Height

26.7mm

Series

TL

Standards/Approvals

CSA, UL, CE

Length

30mm

Width

33.5mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 102TL2-2


This toggle switch provides a simple on-off control solution for panel-mounted equipment in industrial and commercial settings. It is a bushing-mounted mechanical switch designed for robust circuit switching where clear binary operation is required. The design supports standard alternating and direct current loads commonly encountered in automation and electrical installations.

Features and Benefits:


• Rated for 125VAC operation to handle common mains control
• Accepts 28VDC for low-voltage DC switching applications
• Switch contacts carry 20A to support heavy-duty loads
• 2RT contact arrangement for dual-circuit switching flexibility
• IWTS terminals to facilitate secure wiring connections
• Operates reliably between -65°C and 71°C for varied environments

Applications


• Suitable for control panels in industrial automation systems
• Ideal for isolating power to motors and actuators
• Used with instrumentation racks requiring dual-circuit switching
• Can be used for on-off control in vehicle electrical systems
• Suitable for retrofit replacements in machinery control interfaces

What mounting method is required for installation?


It mounts through a panel using a threaded bushing and secures with the appropriate nut for panel thickness.

How is the actuator dimension relevant for panel design?


The actuator projects 17.27mm enabling consistent operator reach and clearance planning on control interfaces.

Which approvals indicate suitability for regulated installations?


It carries CSA, UL and CE approvals demonstrating conformity with recognised safety and performance standards.

What Terminal style is provided for wiring?


The Terminal type is IWTS which offers a robust termination method compatible with crimped or soldered connections.

What switch operation type does it use?


It provides a straightforward off-on mechanical operation for binary control tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy