Honeywell Technologies Toggle Switch, Bushing Mount, On-On, SPDT, Wire Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $13.75

View bulk pricing options

Subtotal (1 unit)*

$110.21

(exc. GST)

$121.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$110.21-
5 - 9$107.46$13.75
10 +$105.83$43.80

*price indicative

RS Stock No.:
212-5155
Mfr. Part No.:
101TL2-3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Wire

Illuminated

No

Actuator Length

17.27mm

Minimum Operating Temperature

-65°C

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Maximum Operating Temperature

71°C

Switch Configuration

On-On

Length

30mm

Standards/Approvals

UL, CSA, CE

Series

TL

Height

26.7mm

Width

33.5mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Current Rating, 125V AC Contact Ac Voltage - 101TL2-3


This toggle switch provides a simple mechanical method to select between two circuits in industrial control and equipment panels. Designed for panel installation with a bushing mount, it delivers manual two-position switching suitable for a variety of electrical control tasks where a compact, non-illuminated actuator is required.

Features and Benefits:


• SPDT contact arrangement offers single-pole dual-circuit selection
• 20A contact rating enables high-current switching in control circuits
• 125V AC contact capability supports common mains-level loads
• 28V DC compatibility permits use in low-voltage control systems
• IWTS Terminal style allows reliable wire-to-switch connections
• On-On operation provides a straightforward maintained switching action

Applications


• Suitable for motor starter control panels in industrial automation
• Ideal for switching auxiliary circuits in electrical distribution gear
• Used for mode selection in mechanical equipment control stations
• Can be used for manual override in packaged control systems
• Used with low-voltage DC control racks for status selection

What range of ambient temperatures can it withstand during operation?


It operates across a wide thermal span from -65°C up to 71°C, allowing deployment in both cold storage and warm machinery enclosures.

What approvals indicate its acceptance for regulated installations?


It carries UL, CSA and CE approvals for conformity with recognised safety and performance criteria.

What physical clearance should be considered for panel depth and access?


The actuator projects 17.27mm beyond the panel face, so allow adequate front access for manual operation.

Which physical footprint dimensions matter when planning panel cut-outs?


The overall envelope measures 33.5mm in width, 30mm in length and 26.7mm in height for enclosure layout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy