APEM Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 24 V dc, 250 V ac

Bulk discount available

Subtotal (1 unit)*

$93.65

(exc. GST)

$103.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$93.65
25 - 49$90.85
50 - 99$88.05
100 - 249$86.18
250 +$84.30

*price indicative

RS Stock No.:
692-5510
Mfr. Part No.:
MTG62AD2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

100mA

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP51

Illuminated

No

Panel Cutout Size

6.5 mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Actuator Length

10.5mm

Actuator Material

Polyamide 66

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

CECC, CSA, NFVDE, RoHS, UL

Length

14mm

Height

36mm

Mechanical Life

10000Operations

COO (Country of Origin):
US

MT Series, Sealed Selector Switch


Enviromentally sealed toggle switch

Contact bounce 2mS

IP68

Related links